Facom Screwdriver Set Slotted, Pozidriv, Phillips Standard Screwdriver Set, 8-Piece

Subtotal (1 unit)*

$253.48

(exc. GST)

$278.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$253.48

*price indicative

RS Stock No.:
235-5075
Mfr. Part No.:
MOD.AT2
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Set

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

8

Tip Type

Slotted, Pozidriv, Phillips

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom 8 piece set of tournevis protwist screwdrivers is compatible with the FACOM modular storage system.

Weight 0.75 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy