Facom Slotted Precision, 9-Piece
- RS Stock No.:
- 236-1232
- Distrelec Article No.:
- 180-41-042
- Mfr. Part No.:
- HB.4
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 236-1232
- Distrelec Article No.:
- 180-41-042
- Mfr. Part No.:
- HB.4
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Tip Type | Slotted | |
| Screwdriver Type | Precision | |
| Number of Pieces | 9 | |
| Distrelec Product Id | 18041042 | |
| Product Type | Screwdriver Set | |
| Standards/Approvals | No | |
| Tip Size | 0.6 x 11 - 0.8 x 11 - 1 x 12 - 1.2 x 12 - 1.4 x 12 - 1.6 x 15 - 2 x 15 - 2.5 x 15.5 - 3 x 15.5 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Tip Type Slotted | ||
Screwdriver Type Precision | ||
Number of Pieces 9 | ||
Distrelec Product Id 18041042 | ||
Product Type Screwdriver Set | ||
Standards/Approvals No | ||
Tip Size 0.6 x 11 - 0.8 x 11 - 1 x 12 - 1.2 x 12 - 1.4 x 12 - 1.6 x 15 - 2 x 15 - 2.5 x 15.5 - 3 x 15.5 mm | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 9 piece watchmaker screwdriver set for slotted head screws has replaceable blades.
Weight 340 g
Related links
- RS PRO Slotted Precision, 9-Piece
- Facom Slotted 5-Piece
- Facom Slotted Precision, 5-Piece
- Expert by Facom Slotted Precision, 8-Piece
- Wera Microstix Slotted 9-Piece ESD Safe
- Facom Slotted Protwist, 9-Piece
- Facom Slotted Standard Screwdriver Set, 9-Piece
- Facom Hexagon; Phillips Precision Screwdriver Set, 6-Piece
