Facom Screwdriver Set Slotted Slotted, 6-Piece
- RS Stock No.:
- 712-538
- Mfr. Part No.:
- BTPJ6PB
- Brand:
- Facom
Subtotal (1 unit)*
$58.75
(exc. GST)
$64.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.75 |
*price indicative
- RS Stock No.:
- 712-538
- Mfr. Part No.:
- BTPJ6PB
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Slotted | |
| Number of Pieces | 6 | |
| Tip Type | Slotted | |
| Tip Size | PH2 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Set | ||
Screwdriver Type Slotted | ||
Number of Pieces 6 | ||
Tip Type Slotted | ||
Tip Size PH2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Set of 6 Ergotwist screwdrivers for slotted and Phillips screws features Durable milled tips that are sandblasted for improved torque transmission and high precision, ensuring secure engagement with screw heads and long-lasting performance. The shanks are MADE from chrome-silicon steel with a chrome-plated finish for enhanced durability and corrosion resistance, making the set robust for frequent use. These screwdrivers are ergonomically designed for reliable everyday fastening tasks with both slotted and Phillips screws.
Round handle with a soft rubber surface for a perfect grip and increased torque
High-contrast marking of tip type and size for easy identification of shaft length and dimension
Color coding for quick and easy recognition of tip type












