Facom Screwdriver Set Phillips, Hexagon, Pozidriv, Torx, Slotted Precision & Standard Screwdriver Set, 10-Piece
- RS Stock No.:
- 235-0246
- Mfr. Part No.:
- MOD.AT6
- Brand:
- Facom
Subtotal (1 unit)*
$252.55
(exc. GST)
$277.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $252.55 |
*price indicative
- RS Stock No.:
- 235-0246
- Mfr. Part No.:
- MOD.AT6
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Precision & Standard Screwdriver Set | |
| Number of Pieces | 10 | |
| Tip Type | Phillips, Hexagon, Pozidriv, Torx, Slotted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Set | ||
Screwdriver Type Precision & Standard Screwdriver Set | ||
Number of Pieces 10 | ||
Tip Type Phillips, Hexagon, Pozidriv, Torx, Slotted | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom MOD.AT series screwdriver set has thermo formed pressed polystyrene module. It has tool storage organised in the drawers.
Drawer tool storage for safety and productivity
Related links
- Facom Phillips 10-Piece
- Facom Phillips Slotted Pozidriv Standard Screwdriver Set, 7-Piece
- Facom Pozidriv 10-Piece
- Facom Pozidriv Phillips Torx Standard Screwdriver Set, 10-Piece
- Facom Torx 10-Piece
- Facom Phillips 8-Piece
- Expert by Facom 73-Piece 1/4 in 12 Point Hexagon Pozidriv, Torx Socket Set
- Wera Hexagon Pozidriv Torx Interchangeable Standard Screwdriver Set, 7-Piece
