Wera Screwdriver Bit Set Hex-Plus, Phillips, Pozidriv, Slotted, Torx Bit Holder, 32-Piece
- RS Stock No.:
- 256-293
- Mfr. Part No.:
- 05074790010
- Brand:
- Wera
Subtotal (1 unit)*
$259.63
(exc. GST)
$285.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $259.63 |
*price indicative
- RS Stock No.:
- 256-293
- Mfr. Part No.:
- 05074790010
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Screwdriver Type | Bit Holder | |
| Number of Pieces | 32 | |
| Tip Type | Hex-Plus, Phillips, Pozidriv, Slotted, Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Screwdriver Type Bit Holder | ||
Number of Pieces 32 | ||
Tip Type Hex-Plus, Phillips, Pozidriv, Slotted, Torx | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 32 piece set with 816 R Kraftform handle, featuring a quick change chuck Rapidaptor and multi component Kraftform handle for fatigue free work. The universal holder Rapidaptor includes a strong permanent magnet that holds even large and heavy screws. Together with the 30 bits, the user is equipped for almost any application. The set comes in a robust textile box and is suitable for Wera 2go.
32 piece set
With strong permanent magnet
Quick change chuck Rapidaptor allows fast bit changes
- RS Stock No. 0256287
- Mfr. Part No. 05003381001
Each
$241.13
- RS Stock No. 0256286
- Mfr. Part No. 05003386001
Each
$222.40
- RS Stock No. 0256289
- Mfr. Part No. 05006617001
Each
$279.55
- RS Stock No. 0827696
- Mfr. Part No. 05006610001
Each
$517.87
Related links
- Wera 1/4 in Hex Hexagon Phillips Slotted, Torx Ratchet Screwdriver & Bit Set
- Wera Hex Phillips Slotted, Torx Impact Bit Set 30 Pieces
- Wera Torque Screwdriver Hexagon Phillips Slotted 1.2 To 3 Nm,
- Wera Phillips Slotted 17-Piece
- Wera Phillips Slotted 17-Piece
- Wera Phillips Slotted 14-Piece
- Wera Hexagon Pozidriv Torx Bit Holder, 26-Piece
- Wera Hex-Plus Slotted Torx Plus Precision, 12-Piece












