Wera Screwdriver Set Hex-Plus, Phillips, Slotted, Torx, Torx Plus Precision, 12-Piece
- RS Stock No.:
- 175-2383
- Distrelec Article No.:
- 301-17-069
- Mfr. Part No.:
- 05073677001
- Brand:
- Wera
Subtotal (1 unit)*
$315.03
(exc. GST)
$346.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $315.03 |
*price indicative
- RS Stock No.:
- 175-2383
- Distrelec Article No.:
- 301-17-069
- Mfr. Part No.:
- 05073677001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Precision | |
| Number of Pieces | 12 | |
| Tip Type | Hex-Plus, Phillips, Slotted, Torx, Torx Plus | |
| Tip Size | 0.23 (Slotted), 0.35 (Slotted), 1 (Chip Lifter), 1 IPR (Torx Plus), 2.5 (Hex), 3 (Hex), m (Microstix), PH 0 (Phillips), PH 00 (Phillips), PH 000 (Phillips), TX 10 (Torx), TX 8 (Torx) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Set | ||
Screwdriver Type Precision | ||
Number of Pieces 12 | ||
Tip Type Hex-Plus, Phillips, Slotted, Torx, Torx Plus | ||
Tip Size 0.23 (Slotted), 0.35 (Slotted), 1 (Chip Lifter), 1 IPR (Torx Plus), 2.5 (Hex), 3 (Hex), m (Microstix), PH 0 (Phillips), PH 00 (Phillips), PH 000 (Phillips), TX 10 (Torx), TX 8 (Torx) | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
Wera Screwdriver Set, For Electronics, 60mm Maximum Length - Kraftform Micro Series - 05073677001
Get into the nooks and crannies of precision repairs with this 12-piece screwdriver set from Wera. It includes PH and Torx tips as well as lifting forks to cover a multitude of small-scale jobs. Thanks to the swivel end cap, you can make quick work of tightening with minimal grip re-adjustments. These tools feature Black Point tips, which have been specially hardened to ensure high corrosion resistance and a long service life.
Features & Benefits
• Ergonomic handles have soft and hard zones for comfortable operation
• Colour-coded tool-finder system makes correct selection a breeze
• Robust storage pouch keeps everything organised
• Anti-roll design stops tools from drifting out of reach
Applications
• Electrical engineering
• Jewellery making
• Optometry
• Consumer electronics repairs
What are the three Kraftform Micro zones?
All Kraftform Micro screwdrivers feature three zones: a fast-turning area nearest the base, power in the middle and precision nearest the tip. This makes them quick and comfortable to use.
Related links
- Wera Hex-Plus Slotted Torx Plus, 20-Piece ESD Safe
- Wera Hexagon Slotted 12-Piece
- Wera Hex-Plus Pozidriv Torx Bit Holder, 32-Piece
- Wera Microstix Slotted 9-Piece ESD Safe
- Wera 1/4 in Hex Hexagon Phillips Slotted, Torx Ratchet Screwdriver & Bit Set
- Wera Hex Phillips Slotted, Torx Impact Bit Set 30 Pieces
- Wera Hex Phillips Slotted, Torx 61 Pieces
- Wera Torque Screwdriver Hexagon Phillips Slotted 1.2 To 3 Nm,
