Bahco Standard Screwdriver Set, 7-Piece
- RS Stock No.:
- 164-131
- Mfr. Part No.:
- B219.007
- Brand:
- Bahco
Subtotal (1 unit)*
$96.51
(exc. GST)
$106.16
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $96.51 |
*price indicative
- RS Stock No.:
- 164-131
- Mfr. Part No.:
- B219.007
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 7 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 7 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco BahcoFit Pozidriv/TORX® Screwdriver Set with Rubber Grip - 7 Pcs
The Bahco Tools Screwdriver Set is expertly designed for both professional tradespeople and DIY enthusiasts. The set features seven precision screwdrivers that combine innovation with comfort. Each screwdriver is ergonomically crafted with a two component handle, ensuring a secure and comfortable grip even during prolonged use. With permanent markings on the handle for rapid identification, users can easily select the right tool for the job. The black oxide tips enhance accuracy, while the chrome plated blades provide excellent protection against corrosion. This set not only boasts high quality steel blades for exceptional durability but also comes packaged in a sturdy cardboard box, making it a practical addition to any toolkit.
Includes seven screwdrivers for various applications
Ergonomic design enhances comfort and grip
Permanent markings on handles enable quick identification
Black oxide tips improve torque accuracy
Chrome plated blades ensure longevity and corrosion resi
Related links
- Bahco Standard Screwdriver Set, 7-Piece
- Bahco Phillips 7-Piece
- BETA Standard Screwdriver Set, 7-Piece
- BETA Torx Standard Screwdriver Set, 7-Piece
- Facom Torx Standard Screwdriver Set, 7-Piece
- BETA Slotted Standard Screwdriver Set, 7-Piece
- Teng Tools Standard Screwdriver Set, 7-Piece
- Wera Laser Tip Standard Screwdriver Set, 7-Piece
