Bahco Standard Screwdriver Set, 6-Piece

Subtotal (1 unit)*

$59.45

(exc. GST)

$65.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.45

*price indicative

RS Stock No.:
164-420
Mfr. Part No.:
610-6
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Screwdriver Set

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

6

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco Slotted/Pozidriv Screwdriver Set with Rubber Grip - 6 Pcs


The Bahco Tools Screwdriver Set is designed for professionals and DIY enthusiasts alike, delivering high performance during every task. Featuring six meticulously crafted screwdrivers, each is equipped with a rubber grip for enhanced comfort and control. The nickel plated blades resist oxidation, ensuring longevity in your toolkit. With various sizes included, this set caters to a range of applications, making it an essential addition to home and workplace environments. The two component handle not only promotes ease of use but also allows for quick identification of the right tool for the job.

Markings on the handles enable immediate recognition of screwdriver types

Blister packaging ensures protection and ease of display

Lightweight design enhances manoeuvrability during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy