Wera Laser Tip Standard Screwdriver Set, 7-Piece

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
224-5768
Mfr. Part No.:
05105626001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Set

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

7

Tip Type

Laser Tip

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Kraftform 300/7 set 4 Screwdriver set Kraftform Plus


6-piece screwdriver set with Kraftform Plus handle for comfortable ergonomic screwdriving, which avoids blisters and calluses. Hard handle zones for high working speeds, while soft handle zones guarantee a high torque transfer. Includes some tools with Lasertip blades: The tip clings to the screw head and prevents it slipping out. Take it easy tool finder with colour coding and size stamping - for easy and fast location of the required tool. The anti-roll protection avoids bits from annoying rolling away in the workplace. Plus iconic Wera bottle opener.

7-piece set in compact, textile box with Wera 2go compatibility

Take it easy tool finder: colour coding according to profile and size

Lasertip tips for more secure fit in the screw head

Multi-component Kraftform handle for fast and ergonomic screwdriving

With Wera bottle opener

1x Kraftform 300/7 set 4 Screwdriver set Kraftform Plus, 7 pieces; 2x 350 PH Screwdriver for Phillips screws: PH 2x100, PH 1x80; 2x 335 Screwdriver for slotted screws: 0.8x4.0x100, 1.0x5.5x125; 2x 368 Screwdriver for square socket head screws: # 1x80, # 2x100; 1x Bottle opener, 145; 1x Hook and Loop Fastener Strip 240, 240 x 50 mm

7-piece set in compact, textile box with Wera 2go compatibility

Take it easy tool finder: colour coding according to profile and size

Laser tip tips for more secure fit in the screw head

Multi-component Kraftform handle for fast and ergonomic screw driving

Smooth hard zones for high speed turning, soft grip zones for high torque transfer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy