Facom Screwdriver Set Torx Standard Screwdriver Set, 7-Piece
- RS Stock No.:
- 235-6324
- Mfr. Part No.:
- MODM.AT6PB
- Brand:
- Facom
Subtotal (1 unit)*
$233.72
(exc. GST)
$257.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 38 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $233.72 |
*price indicative
- RS Stock No.:
- 235-6324
- Mfr. Part No.:
- MODM.AT6PB
- Brand:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 7 | |
| Tip Type | Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 7 | ||
Tip Type Torx | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
FACOM MODM.AT6PB PROTWIST Screwdriver Set - 10 Pieces | Foam Module
Features & Benefits
Inline hardening process for +100% tip life and +100% bar strength
Ergonomic handle with soft grip material
Blade "tri-coating" treatment (Zinc-Nickel-Chromium) for 4x corrosion resistance
Handle channel for +10% torque
Laser marking gives virtually permanent marking
CNC tip machining gives better screw fit increasing torque transfer and reducing wear
Lifetime guarantee
Compatible with CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets
Applications
Composition
Why FACOM ? THE ART OF PRECISION
Standards
- RS Stock No. 2667024
- Mfr. Part No. T-XJ7MM
- RS Stock No. 2667023
- Mfr. Part No. T-3M
- RS Stock No. 0164131
- Mfr. Part No. B219.007
- RS Stock No. 2358434
- Mfr. Part No. ATX.J6PB
Related links
- Facom Torx Standard Screwdriver Set, 7-Piece
- BETA Torx Standard Screwdriver Set, 7-Piece
- Wiha Torx Standard Screwdriver Set, 7-Piece
- SAM Torx Standard Screwdriver Set, 7-Piece
- RS PRO Torx Standard Screwdriver Set, 7-Piece
- Wera Torx Standard Screwdriver Set, 7-Piece
- Wera Phillips Torx Standard Screwdriver Set, 7-Piece
- Facom Torx 7-Piece












