Teng Tools Tt917Txn Screwdriver Set Standard Screwdriver Set, 7-Piece
- RS Stock No.:
- 198-2186
- Mfr. Part No.:
- TT917TXN
- Brand:
- Teng Tools
Subtotal (1 unit)*
$136.24
(exc. GST)
$149.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.24 |
*price indicative
- RS Stock No.:
- 198-2186
- Mfr. Part No.:
- TT917TXN
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 7 | |
| ESD Safe | No | |
| Tip Size | T x 8 to T x 9 and TP x 10 to TP x 30 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 7 | ||
ESD Safe No | ||
Tip Size T x 8 to T x 9 and TP x 10 to TP x 30 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Teng Tools 7 Piece TX and TPX driver set has the most commonly used sizes forms TX8 to TX9 and TPX10 to TPX30. It is made up of TT-MV PLUS steel alloy for greater strength and material flexibility and It has bi-material handle for easy use with higher torque and faster speed. The handle with hole is for hanging or for use as a T handle for extra torque or with a fall protection wire if needed.
applied in the unique Teng Tools TC tray
Removable lid and dove tail joints
Use on it's own or as part of the Teng Tools "Get Organised" system
Related links
- Teng Tools Standard Screwdriver Set, 7-Piece
- Teng Tools Standard Screwdriver Set, 12-Piece
- Teng Tools Standard Screwdriver Set, 11-Piece
- Teng Tools Standard Screwdriver Set, 8-Piece
- Teng Tools Interchangeable Standard Screwdriver Set, 8-Piece
- ITL Insulated Tools Ltd Flat Standard Screwdriver Set, 7-Piece
- BETA Standard Screwdriver Set, 7-Piece
- BETA Torx Standard Screwdriver Set, 7-Piece
