Bahco Screwdriver Set Insulated, 12-Piece
- RS Stock No.:
- 163-931
- Mfr. Part No.:
- BE-9878SL
- Brand:
- Bahco
Subtotal (1 unit)*
$336.92
(exc. GST)
$370.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $336.92 |
*price indicative
- RS Stock No.:
- 163-931
- Mfr. Part No.:
- BE-9878SL
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 12 | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 12 | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco ERGO™ Slim VDE Insulated Screwdriver Set with 3-Component Handle 12 mm - 12 Pcs
The Bahco Tools Slim VDE Insulated Screwdriver Set is designed for those who demand precision and safety when working with live electrical systems. Featuring a set of twelve expertly crafted screwdrivers, this collection combines ergonomic design with high quality materials to enhance user comfort and performance. The unique three component handle ensures a superior grip, while the slim blade design allows for easier access to tight spaces. Each screwdriver is individually inspected and manufactured to meet stringent safety standards, ensuring reliability and durability in any electrical task.
Safe for live equipment up to 1000 V
Three component handle enhances comfort
Slim blades improve access in tight spaces
Integrated hanging hole for easy storage
Developed using the ERGO process
Black oxide tip ensures accuracy
Colour coded handles simplify selection
Individually inspected for quality
