Bahco Insulated, 13-Piece
- RS Stock No.:
- 163-715
- Mfr. Part No.:
- BE-9879
- Brand:
- Bahco
Subtotal (1 unit)*
$274.92
(exc. GST)
$302.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $274.92 |
*price indicative
- RS Stock No.:
- 163-715
- Mfr. Part No.:
- BE-9879
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 13 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 13 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco ERGO™ Slotted/Phillips/Pozidriv/TORX® Screwdriver Set with Rubber Grip - 13 Pcs
The Bahco Tools Screwdriver Set is an essential addition to any toolbox, designed specifically for maximum comfort and efficiency during use. Featuring a selection of 13 high performance screwdrivers, this set incorporates advanced scientific principles to deliver style and functionality. This set is perfect for both professionals and DIY enthusiasts alike, providing the tools necessary for precise work across a variety of applications. Whether you're working with live equipment or tackling general repairs, the insulated screwdrivers ensure safety up to 1000 V, making this set a reliable choice for any task. Each screwdriver is crafted with precision, elevating the standards of durability and performance. Packaged thoughtfully in a sturdy cardboard box, this screwdriver set exemplifies quality and practical design.
Ergonomic design reduces fatigue
Three component handles enhance grip
Black oxide tips improve accuracy and corrosion resistance
Insulated tools ensure safety with live electrical applications
Sturdy cardboard packaging for storage and transport
Colour coded handles for quick identification
Integrated hanging hole for convenient storage
