Bahco 12-Piece 1/4 in Hexagon Socket Set
- RS Stock No.:
- 171-965
- Mfr. Part No.:
- R6725ZK
- Brand:
- Bahco
Subtotal (1 unit)*
$787.02
(exc. GST)
$865.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $787.02 |
*price indicative
- RS Stock No.:
- 171-965
- Mfr. Part No.:
- R6725ZK
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 12 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Overall Length | 225mm | |
| Finish | Polished | |
| Non-Sparking | No | |
| Material | Alloy Steel | |
| Standards/Approvals | DIN 3120, ISO 1174 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 12 | ||
Socket Type Hexagon | ||
Insulated No | ||
Overall Length 225mm | ||
Finish Polished | ||
Non-Sparking No | ||
Material Alloy Steel | ||
Standards/Approvals DIN 3120, ISO 1174 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AR
Bahco 1/4" Square Drive Socket Set with Imperial Hex Profile and Refrigeration Ratchet - 12 Pcs/Case
The Bahco Tools versatile 1/4 inch square drive socket set is designed to meet the demanding needs of professionals in refrigeration. The carefully curated collection of 12 pieces combines an imperial hex profile with a highly polished finish, ensuring optimal performance and durability.
Comfortable
Dynamic-drive profile reduces fastener wear for longer tool life
Knurled design allows for precise control and easy handling
Meets international standards for quality assurance
Related links
- BETA 12-Piece 1/4 in Hexagon Socket Set
- Wera 12-Piece 1/4 in Hexagon Socket Set
- Bahco 12-Piece 3/8 in Hexagon Socket Set
- Bahco 12-Piece 1/2 in 6 Point Deep Socket Set
- Bahco 25-Piece 1/4 in Hexagon Socket Set
- Bahco 24-Piece 1/4 in Hexagon Socket Set
- IRIMO 12-Piece 1/2 in Hexagon Socket Set
- Bahco 7-Piece 1/4 in Hexagon Socket Set












