Bahco Screwdriver Set, 22-Piece
- RS Stock No.:
- 163-927
- Mfr. Part No.:
- BE-8576
- Brand:
- Bahco
Subtotal (1 unit)*
$281.79
(exc. GST)
$309.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $281.79 |
*price indicative
- RS Stock No.:
- 163-927
- Mfr. Part No.:
- BE-8576
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Set | |
| Number of Pieces | 22 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Set | ||
Number of Pieces 22 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco ERGO™ Screwdriver with Rubber Grip and Slotted/Phillips/Pozidriv/TORX® Interchangeable Blade Set/Bit Set - 22 Pcs
The Bahco Tools screwdriver set redefines versatility and functionality, offering a comprehensive collection designed for professionals and DIY enthusiasts alike. With its ergonomic handle and an innovative lock-in system, it ensures safety and comfort during operation. This set features an array of interchangeable blades and bits, including slotted, Phillips, Pozidriv, and TORX styles, catering to various fastening needs. The robust construction guarantees longevity while the fitted foam inlay keeps everything organised. Experience seamless tool handling with a design that allows for maximum force transmission, making it a staple in any toolbox.
Integrated hanging hole for easy storage
Three component handle enhances grip
Blades and bits available in various lengths
Ergonomic design developed through research
Strong permanent magnet secures blades for safety
Foam inlay prevents movement and damage
Zinc phosphate finish ensures durability
Lock in system for user convenience
