Bahco Screwdriver Set Hexagon, 8-Piece

Subtotal (1 unit)*

$151.38

(exc. GST)

$166.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$151.38

*price indicative

RS Stock No.:
163-708
Mfr. Part No.:
BE-8574
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Screwdriver Set

Number of Pieces

8

Tip Type

Hexagon

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco Screwdriver Set, 8 Pieces, Hexagon Tip Type - BE-8574


This screwdriver set is a Compact collection of hand tools designed to drive hexagon fasteners in industrial settings. Intended for technicians working in automation, electronics, electrical and mechanical trades, it provides a selection of hex-tip drivers in a single package to address a range of assembly and maintenance tasks.

Features and Benefits:


• Eight-piece assortment offers broad size coverage for varied fasteners
• Hexagon tips provide accurate torque transfer and reduced cam‑out
• Hardened tips deliver wear resistance for repetitive use
• Ergonomic handling aids controlled manipulation in confined spaces
• Compact set organisation enables quick tool selection on site

Applications


• Suitable for assembly and maintenance of control panels
• Ideal for servicing electrical terminals and connectors
• Used for mechanical fitting and adjustment of drive components
• Can be used for precision work on electronic enclosures
• Suitable for routine fault‑finding and workshop repair tasks

How many tools are included and how does that affect on‑site readiness?


The set contains eight individual drivers, allowing a technician to carry multiple sizes and reduce time lost locating alternate tools during a job.

What tip geometry should I expect and why is it useful?


Tips are hexagon‑shaped to provide a close‑fitting contact with hex fasteners, which improves torque application and limits slippage when tightening or loosening.

Are these drivers intended for professional environments?


Yes, they are configured as a multi‑piece toolset suited to repeated use in industrial and workshop conditions where a range of hex drivers is required.

How does the set support work in confined spaces?


The selection of shorter and longer drivers within the collection allows access to recessed fasteners and flexibility when reach is restricted.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy