Wera Hex Screwdriver Bit, 1/4 in Drive, 2.5 mm Tip, Hex Drive, 89mm Overall 1-Piece

Subtotal (1 unit)*

$40.84

(exc. GST)

$44.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
  • Plus 859 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.84

*price indicative

RS Stock No.:
875-7022
Distrelec Article No.:
304-23-801
Mfr. Part No.:
05059629001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Head Type

Hex

Product Type

Screwdriver Bit

Size

2.5 mm

Number of Pieces

1

Overall Length

89mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

DIN ISO 1173-F 6.3

RoHS Status: Exempt

COO (Country of Origin):
CZ

Wera Screwdriver Bit, Hexagon Head Type, 2.5mm Size - 840/4 Z Series - 05059629001


Working with hexagon socket fasteners? Use this screwdriver bit from Wera. It attaches to any tool with a 1/4-inch drive, making it a sure fit for many standard parts. The bit converts torque to linear motion to make insertion and extraction a walk in the park. Its innovative Hex-Plus profile gives you more contact surface on the screw head, reducing the risk of damage to the fastener.

Features & Benefits


• Ductile metal construction makes it fit for hard materials

• Light weight of 13.6g to keep your tool easy to handle

• Length of 89mm makes accessing recessed fittings a cinch

Applications


• DIY applications

• Automotive repair

• Machine building

How can I identify this bit in my toolbox?


The size of the bit is stamped on the body, so you can identify it at a glance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy