Wera Hex Screwdriver Bit, 1/4 in Drive, 2 mm Tip, Hex Drive, 89mm Overall 1-Piece

Subtotal (1 unit)*

$40.84

(exc. GST)

$44.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.84

*price indicative

RS Stock No.:
875-7029
Distrelec Article No.:
304-23-799
Mfr. Part No.:
05059628001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit

Head Type

Hex

Size

2 mm

Number of Pieces

1

Overall Length

89mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

ISO 1173-F

RoHS Status: Exempt

COO (Country of Origin):
CZ

Wera Screwdriver Bit, For Socket Head Screws, Universal Fitting - 840/4 Z Series - 05059628001


Let this Wera screwdriver bit take the strain out of removing stubborn fixings. Its 2mm tip makes maximum contact with the surface of a screw head to give you a good grip and minimise the risk of notching. This means it's a doddle to unscrew fasteners, and there's less chance of damage to the screw head. For versatile use, this piece of kit fits into most standard hexagonal socket screws.

Features & Benefits


• Tough absorbing drive tip reduces the chance of premature breaking

• Robust metal construction resists wear and abrasion

• Smooth surface that's easy to wipe clean

• Length of 89mm helps access hard-to-reach fasteners

Applications


• Automotive repairs

• Construction sites

• Electrical engineering

• Power utilities

Is this screwdriver bit corrosion-resistant?


Yes. Thanks to its high-alloy steel construction, you can count on it to stand by you in moist settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy