Wera Hex Screwdriver Bit, 1/4 in Drive, 5 mm Tip, Hex Drive, 89mm Overall 1-Piece
- RS Stock No.:
- 875-7076
- Mfr. Part No.:
- 05059682001
- Brand:
- Wera
Subtotal (1 unit)*
$33.71
(exc. GST)
$37.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 102 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.71 |
*price indicative
- RS Stock No.:
- 875-7076
- Mfr. Part No.:
- 05059682001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 5 mm | |
| Number of Pieces | 1 | |
| Overall Length | 89mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 5 mm | ||
Number of Pieces 1 | ||
Overall Length 89mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Screwdriver Bit, For Socket Head Screws, 1/4-in Hexagon Drive - 05059682001
Choose this 5mm-tip screwdriver bit from Wera to stay on top of those simple assembly tasks. It's designed to help you remove or install hexagonal socket head screws with minimal elbow grease and fuss. A short overall length of 89mm lets you easily access tight spaces. Thanks to its ball-shaped drive profile, you can swivel the axis of your power tool to match the screw and get to work in tricky around-the-corner spots.
Features & Benefits
• Abrasion and corrosion-resistant metal construction extends its lifetime in harsh and humid environments
• Reinforced to absorb impact, slashing the risk of premature breakage
• Ductile steel is ideal for hard materials
Applications
• Automotive manufacturing
• Machine tooling
• Precision engineering
• Furniture making
What screwdriver tools is this bit compatible with?
You can use this handy universal bit with most screwdrivers, including Bosch, Black & Decker, AEG and Atlas Copco.
Related links
- Wera Hex Screwdriver Bit 3 mm Tip 89mm Overall 1-Piece
- Wera Hex Screwdriver Bit 4 mm Tip 89mm Overall 1-Piece
- Wera Hex Screwdriver Bit 2.5 mm Tip 89mm Overall 1-Piece
- Wera Hex Screwdriver Bit 2 mm Tip 89mm Overall 1-Piece
- Wera Hex Ball End Screwdriver Bit 3 mm Tip 89mm Overall 1-Piece
- Wera Hexagonal Plus Screwdriver Bit 2 to 2 mm² Tip 89mm Overall 1-Piece
- Wera Hexagonal Plus Screwdriver Bit 2.5 mm Tip 89mm Overall 1-Piece
- Wera Hexagonal Plus Screwdriver Bit 6 mm Tip 89mm Overall 1-Piece
