Wera Hex Screwdriver Bit, 1/4 in Drive, 4 mm Tip, Hex Drive, 152mm Overall 1-Piece

Subtotal (1 unit)*

$36.85

(exc. GST)

$40.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 117 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.85

*price indicative

RS Stock No.:
875-7041
Mfr. Part No.:
05059634001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Head Type

Hex

Product Type

Screwdriver Bit

Size

4 mm

Number of Pieces

1

Overall Length

152mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

DIN ISO 1173-F 6.3

RoHS Status: Exempt

COO (Country of Origin):
CZ

Wera Screwdriver Bit, For Socket Head Screws, Corrosion Resistant - 840/4 Z Series - 05059634001


Gain the upper hand on stubborn screws using this 152mm-long hexagonal screwdriver bit from Wera. Its tough, high alloy-steel construction resists wear, making it a reliable workmate in your masonry or maintenance toolbox. As the component is made from metal that's ductile, you can put it to the test on hard-headed screws without bending it out of shape. The tool's 4mm-shaped tip makes maximum contact with a screw head, so there's less chance of notching and accidental damage to fasteners.

Features & Benefits


• Resists corrosion for compatibility with humid locations

• Smooth surface that's easy to clean with a cloth

• Withstands oil and grease, so it's a practical choice for harsh environments

Applications


• Electronics manufacturing

• General workshops

• Industrial automation

• Construction industry

Is this a universal screwdriver bit?


Yes. This versatile accessory is universal and fits into most hexagonal socket screws.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy