Gedore Hex Screwdriver Bit, 1/4 in Drive, 6 mm Tip, Hex Drive, 28mm Overall 1-Piece
- RS Stock No.:
- 772-3810
- Mfr. Part No.:
- IN 20 6
- Brand:
- Gedore
Subtotal (1 unit)*
$32.03
(exc. GST)
$35.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.03 |
*price indicative
- RS Stock No.:
- 772-3810
- Mfr. Part No.:
- IN 20 6
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 6 mm | |
| Number of Pieces | 1 | |
| Material | Vanadium Steel | |
| Overall Length | 28mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1174, DIN ISO 2380-1 Form B, DIN ISO 8764-1 PZ, DIN 7422, DIN ISO 8764-1 PH, DIN 3120-C 6.3 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 6 mm | ||
Number of Pieces 1 | ||
Material Vanadium Steel | ||
Overall Length 28mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals ISO 1174, DIN ISO 2380-1 Form B, DIN ISO 8764-1 PZ, DIN 7422, DIN ISO 8764-1 PH, DIN 3120-C 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Screwdriver Bit, 16mm Tip Length, 28mm Total Length - IN 20 Series - IN 20 6
Tighten hex screws in a jiffy with this screwdriver bit from GEDORE. It has a hexagonal tip with a length of 16mm for working on recessed heads. Thanks to its 1/4in square drive connector, it's compatible with many socket wrenches and ratchets for versatility. A ball retention connection keeps it securely attached to your tool while you work for increased safety. As it's made from vanadium steel, it's tough enough to stand up to wear and impact.
Features & Benefits
• Manganese phosphate treatment on the tip for added resistance to wear
• Chrome plating for resistance to corrosion
• Knurled grip prevents slipping when turning
Applications
• Construction sites
• Metalworking
• Industrial machinery
• Woodworking
What's the working length of this screwdriver bit?
The bit's working length of 28mm enables you to reach fasteners inside machines and in other tight spaces.
- RS Stock No. 7723801
- Mfr. Part No. IN 20 2,5
Each
$19.66
- RS Stock No. 7723814
- Mfr. Part No. IN 20 8
Each
$19.67
- RS Stock No. 7723791
- Mfr. Part No. IN 20 2
Each
$22.53
- RS Stock No. 7723804
- Mfr. Part No. IN 20 3
Each
$25.17
Related links
- Gedore Hex Screwdriver Bit 6 mm Tip 60 mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 2 mm Tip 28 mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 2.5 mm Tip 28 mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 8 mm Tip 28 mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 3 mm Tip 28 mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 5 mm Tip 28 mm Overall 1-Piece
- Gedore Hex Screwdriver Bit Hex 4 Tip 61mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 10 mm Tip 60 mm Overall 1-Piece












