Gedore Hex Screwdriver Bit, 1/4 in Drive, Hex 4 Tip, Square Drive, 28mm Overall 1-Piece
- RS Stock No.:
- 772-3808
- Mfr. Part No.:
- IN 20 4
- Brand:
- Gedore
Subtotal (1 unit)*
$32.26
(exc. GST)
$35.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.26 |
*price indicative
- RS Stock No.:
- 772-3808
- Mfr. Part No.:
- IN 20 4
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | Hex 4 | |
| Number of Pieces | 1 | |
| Material | Vanadium Steel | |
| Overall Length | 28mm | |
| Drive Size | 1/4in | |
| Drive Type | Square | |
| Standards/Approvals | ISO 1174, DIN 3120-C 6.3, DIN 7422, DIN ISO 2380-1 Form B, DIN ISO 8764-1 PZ, DIN ISO 8764-1 PH | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size Hex 4 | ||
Number of Pieces 1 | ||
Material Vanadium Steel | ||
Overall Length 28mm | ||
Drive Size 1/4in | ||
Drive Type Square | ||
Standards/Approvals ISO 1174, DIN 3120-C 6.3, DIN 7422, DIN ISO 2380-1 Form B, DIN ISO 8764-1 PZ, DIN ISO 8764-1 PH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
GEDORE Screwdriver Bit, Square Drive Type, Chrome-Plated - IN 20 Series - IN 20 4
If your hexagon key isn't cutting it when it comes to driving force, turn to this screwdriver bit from GEDORE. It's compatible with hand-operated cordless power tools, giving you top-notch torque to remove stubborn hexagonal head screws quickly. Simply insert the piece onto your chuck and you're all set to tackle tasks on the go. The unit's knurled grip gives you a secure hold for fuss-free fitting.
Features & Benefits
• Chrome-plated for resistance to corrosion in humid locations
• Durable magnesium phosphate tip for resistance to wear and impact
Applications
• General repair workshops
• Interior decorating
• Industrial automation
How heavy is this screwdriver bit?
As this bit tips the scales at just 11g, you can rest assured it won't make your tool too heavy to handle.
- RS Stock No. 7723817
- Mfr. Part No. IN 20 5
Each
$25.17
- RS Stock No. 7723804
- Mfr. Part No. IN 20 3
Each
$25.17
- RS Stock No. 7723801
- Mfr. Part No. IN 20 2,5
Each
$19.66
- RS Stock No. 7723791
- Mfr. Part No. IN 20 2
Each
$22.53
Related links
- Gedore Hex Screwdriver Bit 3 mm Tip 28 mm Overall 1-Piece
- Gedore Hex Screwdriver Bit Hex 4 Tip 61mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 5 mm Tip 28 mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 5 mm Tip 60 mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 7 mm Tip 60 mm Overall 1-Piece
- Facom Screwdriver Bit M6 Tip 28mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 8 mm Tip 28 mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 2 mm Tip 28 mm Overall 1-Piece












