Gedore Hex Screwdriver Bit, 1/4 in Drive, 2 mm Tip, Hex Drive, 28mm Overall 1-Piece
- RS Stock No.:
- 772-3791
- Mfr. Part No.:
- IN 20 2
- Brand:
- Gedore
Subtotal (1 unit)*
$22.53
(exc. GST)
$24.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.53 |
*price indicative
- RS Stock No.:
- 772-3791
- Mfr. Part No.:
- IN 20 2
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 2 mm | |
| Number of Pieces | 1 | |
| Material | Vanadium Steel | |
| Overall Length | 28mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1174, DIN ISO 8764-1 PZ, DIN ISO 2380-1 Form B, DIN 7422, DIN ISO 8764-1 PH, DIN 3120-C 6.3 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 2 mm | ||
Number of Pieces 1 | ||
Material Vanadium Steel | ||
Overall Length 28mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals ISO 1174, DIN ISO 8764-1 PZ, DIN ISO 2380-1 Form B, DIN 7422, DIN ISO 8764-1 PH, DIN 3120-C 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Hexagon Socket Screwdriver Bit
Hexagon head socket bits for use with in hex screws in place of a hexagon key, for use with 1/4in socket wrenches
Square drive with ball retaining locking groove
Knurled grip
Vanadium Steel construction with Manganese Phosphate finish
Standards
DIN 7422, DIN 3120, ISO 1174.
Related links
- Gedore Hex Screwdriver Bit 2.5 mm Tip 28 mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 8 mm Tip 28 mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 6 mm Tip 28 mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 19 mm Tip 60 mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 6 mm Tip 60 mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 3 mm Tip 28 mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 5 mm Tip 28 mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 10 mm Tip 60 mm Overall 1-Piece
