Wiha Screwdriver Bit, 9 mm Tip, SL/PZ1 Tip 1-Piece
- RS Stock No.:
- 706-4896
- Mfr. Part No.:
- 34589
- Brand:
- Wiha
Get a bulk buy discount
Add 5 more to save $24.80
View bulk pricing optionsSubtotal (1 unit)*
$27.93
(exc. GST)
$30.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $27.93 | - |
| 5 + | $22.97 | $24.80 |
*price indicative
- RS Stock No.:
- 706-4896
- Mfr. Part No.:
- 34589
- Brand:
- Wiha
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver Bit | |
| Size | SL/PZ1 | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Drive Size | 9mm | |
| Standards/Approvals | DIN EN 60900, IEC 60900:2004 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver Bit | ||
Size SL/PZ1 | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Drive Size 9mm | ||
Standards/Approvals DIN EN 60900, IEC 60900:2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SoftFinish® Electric slimVario Exchange Bit
6 mm VDE exchange bits
Chrome Vanadium steel
Hardened and bronzed
For work on or around electrical components up to 1000 V AC
VDE tested with GS mark
Standards Manufactured to IEC 60900:2004
- RS Stock No. 7064884
- Mfr. Part No. 34583
Each
$19.48
- RS Stock No. 4499482
Each (In a Pack of 5)
$5.144
- RS Stock No. 8883608
- Mfr. Part No. DT7392T-QZ
Each
$20.52
Related links
- Wiha Screwdriver Bit PH1 Tip 1-Piece
- Wiha Screwdriver Bit PZ1 Tip 1-Piece
- Wiha Screwdriver Bit, SL/PZ2 Tip 1-Piece
- BETA Tri-Wing Screwdriver Bit 9 mm Tip 58 mm Overall
- Wiha Screwdriver Bit PZ2 Tip 1-Piece
- BETA Tri-Wing Screwdriver Bit 9XL mm Tip 240 mm Overall
- Wiha Screwdriver Bit, E 6.3 (1/4 in) Tip 1-Piece
- Wera Phillips Screwdriver Bit PH0 Tip 157 mm Overall 1-Piece












