Clipsal Electrical Series 900 White, W25mm x D25 mm, L4 m, Polyvinyl Chloride
- RS Stock No.:
- 282-3796
- Mfr. Part No.:
- 900/25/25-WE
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$39.17
(exc. GST)
$43.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.17 |
*price indicative
- RS Stock No.:
- 282-3796
- Mfr. Part No.:
- 900/25/25-WE
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Width | 25mm | |
| Product Type | Cable Trunking | |
| Depth | 25mm | |
| Sub Type | Cable Trunking | |
| Colour | White | |
| Material | Polyvinyl Chloride | |
| Length | 4m | |
| Series | Series 900 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Width 25mm | ||
Product Type Cable Trunking | ||
Depth 25mm | ||
Sub Type Cable Trunking | ||
Colour White | ||
Material Polyvinyl Chloride | ||
Length 4m | ||
Series Series 900 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Cable Management Mini Duct is a PVC standard duct. It is a green premium sustainable product. Green Premium will help to meet your sustainability commitments by delivering products that comply with environmental regulations such as RoHS and REACH, as well as being perfectly transparent with environmental disclosures and end of life instructions.
Mercury free
Toxic heavy metal free
- RS Stock No. 2823807
- Mfr. Part No. 900/50/25-WE
Each
$47.79
- RS Stock No. 2823791
- Mfr. Part No. 900/25/16P-WE
Each
$7.92
- RS Stock No. 2823797
- Mfr. Part No. 900/40/16-WE
Each
$40.25
- RS Stock No. 2823786
- Mfr. Part No. 900/25/16CA-WE
Each
$21.16
Related links
- Clipsal Electrical Series 900 White L4 m, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L4 m, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L13 mm, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L4 m, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L4 m, Polyvinyl Chloride
- Clipsal Electrical Series 900 White, W25mm x
- Clipsal Electrical Series 900 White L4 m, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L4 m, Polyvinyl Chloride











