Wiha Screwdriver Bit, E 6.3 (1/4 in) Tip, PZ1 Tip 1-Piece

This image is representative of the product range

Subtotal (1 unit)*

$25.85

(exc. GST)

$28.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 48 unit(s) ready to ship from another location
  • Plus 78 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.85

*price indicative

RS Stock No.:
707-3285
Distrelec Article No.:
110-43-791
Mfr. Part No.:
32494
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Screwdriver Bit

Size

PZ1

Number of Pieces

1

Material

Chrome Vanadium Steel

Drive Size

E 6.3 (1/4 in)

Standards/Approvals

ISO 1173, DIN 3126

RoHS Status: Exempt

COO (Country of Origin):
DE

50mm Bits


Chrome Vanadium Steel

Through hardened

Style E 6.3

Standards

DIN 3126, ISO 1173

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy