SAM Screwdriver Bit, 5/16 in Tip, 1/4 in Tip, Square Drive, 35mm Overall 1-Piece

Subtotal (1 unit)*

$45.39

(exc. GST)

$49.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.39

*price indicative

RS Stock No.:
270-9653
Mfr. Part No.:
E-414-T55
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver Bit

Size

1/4 in

Number of Pieces

1

Material

Chrome Vanadium Steel

Overall Length

35mm

Drive Size

5/16in

Drive Type

Square

Standards/Approvals

ANSI/ESD S20.20:2021 Electrostatic Control Standard

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM box of 5 impact screwdriver slotted bit is Philips bit with 5/16 square drive. The weight of the product is 0. 08 kg and this product is suitable for all applications.

Guarantee T55

Quick and easy removal and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy