Wera Driver Bit, 1/4 in Tip, 10 IPR Tip, Hex Drive, 89mm Overall

Subtotal (1 unit)*

$50.57

(exc. GST)

$55.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.57

*price indicative

RS Stock No.:
266-6612
Mfr. Part No.:
05134657001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Driver Bit

Size

10 IPR

Overall Length

89mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

Suitable for holders as per DIN ISO 1173-F 6.3

RoHS Status: Exempt

COO (Country of Origin):
CZ

867/4 IPR TORX PLUS bits with bore hole, 10 IPR x 89 mm


The Wera high quality bits for recessed TORX PLUS® screws with safety pin. A 5-flank TORX PLUS® profile with bore hole. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.

For recessed TORX PLUS® IPR screws with safety pin

TORX PLUS® IPR bit with bore hole on the output side

Ductile and tough for hard materials

1/4" hexagon drive (Wera connecting series 4)

Application:


TORX PLUS® IPR socket screws with safety pin Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Tough, for universal use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy