Wera Driver Bit, 1/4 in Tip, 89 mm Tip, Hex Drive, 89mm Overall 4-Piece

Subtotal (1 unit)*

$32.44

(exc. GST)

$35.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.44

*price indicative

RS Stock No.:
266-6201
Mfr. Part No.:
05066685001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Driver Bit

Size

89 mm

Number of Pieces

4

Overall Length

89mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

Suitable for holders as per DIN ISO 1173-F 6.3

RoHS Status: Exempt

COO (Country of Origin):
CZ

871/4 TORQ-SET® Mplus bits, 4 x 89 mm


The Wera high quality bits for TORQ-SET® screws. The stronger flanks - when compared with the conventional TORQ-SET profile - result in 70% more breaking torque and thereby enhanced durability whilst at the same time providing a perfect fit in the screw head. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.

For TORQ-SET® screws

Mplus for more breaking torque and longer service life

1/4" hexagon drive (Wera connecting series 4)

Application:


TORQ-SET® screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Mplus for higher breaking torque and longer service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy