Wera Driver Bit, 1/4 in Tip, PZ3 Tip, Hex Drive, 100mm Overall 1-Piece
- RS Stock No.:
- 266-6302
- Mfr. Part No.:
- 05078625001
- Brand:
- Wera
Subtotal (1 unit)*
$14.47
(exc. GST)
$15.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.47 |
*price indicative
- RS Stock No.:
- 266-6302
- Mfr. Part No.:
- 05078625001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | PZ3 | |
| Number of Pieces | 1 | |
| Overall Length | 100mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size PZ3 | ||
Number of Pieces 1 | ||
Overall Length 100mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
855/1 BDC SB bits, PZ 3 x 25 mm
The Wera bits for Pozidriv screws with tiny diamond particles on the bit tip. This ensures a secure fit of the bit in the screw, reduces the contact pressure required and lowers the risk of slipping. Comes with Torsion zone - where kinetic energy is diverted from peak loads - and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life; ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3. * Pozidriv = registered trademark of European Industrial Service Ltd.
Suitable for Pozidriv screws
BiTorsion zone to absorb peak loads
Considerable reduction in the risk of breakage, significant increase in service life
Diamond coating for a secure fit in the screw, literally bites into the screw head to prevent cam-out
1/4
Application:
Suitable for Pozidriv screws Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders Design BiTorsion for long service life, diamond-coated for secure screw fit. take it easy tool finder Output color coding (black = Pozidriv) and large stamp to enable the desired bit to be easily located.
- RS Stock No. 2666298
- Mfr. Part No. 05074826010
Each
$13.63
- RS Stock No. 2666074
- Mfr. Part No. 05059800001
Each
$21.77
- RS Stock No. 2666053
- Mfr. Part No. 05134915001
Each
$15.80
- RS Stock No. 2666301
- Mfr. Part No. 05073337001
Each
$15.16
Related links
- Wera Driver Bit PZ3 Tip 100 mm Overall
- Wera Driver Bit PZ3 Tip 50 mm Overall 1-Piece
- Wera Driver Bit PZ1 Tip 100 mm Overall 1-Piece
- Wera Driver Bit PZ2 Tip 100 mm Overall 1-Piece
- Wera Driver Bit PZ3 Tip 50 mm Overall
- Wera Driver Bit PZ3 Tip 89 mm Overall
- Wera Driver Bit PZ3 Tip 110 mm Overall
- Wera Driver Bit PZ3 Tip 70 mm Overall












