Wera Hexagonal Bit Holder, 1/4 in Drive, 75 mm Tip, Hex Drive, 75mm Overall

Subtotal (1 unit)*

$41.83

(exc. GST)

$46.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.83

*price indicative

RS Stock No.:
266-6754
Mfr. Part No.:
05160924001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Head Type

Hexagonal

Product Type

Bit Holder

Size

75 mm

Material

Stainless Steel

Overall Length

75mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

DIN ISO 1173-F 6.3 for holders, DIN ISO 1173-C 6.3 for bits with 1⁄4" hex head drive

RoHS Status: Exempt

COO (Country of Origin):
CN

899/4/1 S Universal Bit Holder with strong retaining ring, 1/4" x 75 mm


The Wera universal holder for the take-up of bits with ¼" hex head drive as per DIN ISO 1173-C 6.3. Stainless sleeve for special corrosion protection. The particularly strong retaining ring ensures an optimum fixing of the tool in the holder. The especially strong permanent magnet makes sure that the bits are held absolutely securely. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.

Universal holder for the take-up of bits with 1/4" hexagon head drive

Stainless sleeve, retaining ring and strong permanent magnet

1/4" hexagon drive (Wera connecting series 4)

Strong retaining ring for optimum fit of the tool in the holder

Strong permane

Application:


Suitable for 1/4" DIN ISO 1173-C 6,3 hexagon insert bits and Wera Series 1 Design With stainless steel sleeve, strong retaining ring, and strong permanent magnet Drive 1/4" hexagon, suitable for power tools with DIN ISO 1173-F 6,3 receiver

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy