Phoenix Contact Screwdriver Bit, 4 mm Drive, 14 mm Tip, Hex Drive, 24.5mm Overall 1-Piece
- RS Stock No.:
- 254-4595
- Mfr. Part No.:
- 1212513
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$75.36
(exc. GST)
$82.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.36 |
*price indicative
- RS Stock No.:
- 254-4595
- Mfr. Part No.:
- 1212513
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver Bit | |
| Size | 14 mm | |
| Number of Pieces | 1 | |
| Material | Chrome Nickel Molybdenum Steel | |
| Overall Length | 24.5mm | |
| Drive Size | 4mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver Bit | ||
Size 14 mm | ||
Number of Pieces 1 | ||
Material Chrome Nickel Molybdenum Steel | ||
Overall Length 24.5mm | ||
Drive Size 4mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Tool is nut for assembling sensor/actuator cables with M12 connector and M12 connectors for assembly. It comes with a hexagonal knurl wrench size of 14 mm and with 4 mm hexagonal drive.
With a hexagonal knurl wrench size of 14 mm
With 4 mm hexagonal drive
Width 21.5 mm
Height 6 mm
Length 24.5 mm
- RS Stock No. 2544598
- Mfr. Part No. 1212600
Each
$32.77
- RS Stock No. 2264923
- Mfr. Part No. 920PE 14
Each
$44.93
- RS Stock No. 2666689
- Mfr. Part No. 05135225001
Each
$76.23
- RS Stock No. 0209427
- Mfr. Part No. LH-11
Each
$26.11
Related links
- BETA Hex Screwdriver Bit 14 mm Tip 78 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 14 mm Tip 58 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 14 mm Tip 75 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 14 mm Tip 75 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 14 mm Tip 50 mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 14 mm Tip 60 mm Overall 1-Piece
- Bahco Hex Screwdriver Bit 14 mm Tip 60mm Overall 1-Piece
- SAM Hex Screwdriver Bit 14 mm Tip 55mm Overall 1-Piece












