Phoenix Contact Hex Screwdriver Bit, E6.3→1/4 Drive, 100 mm Tip, 100mm Overall 1-Piece
- RS Stock No.:
- 254-4598
- Mfr. Part No.:
- 1212600
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$32.77
(exc. GST)
$36.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.77 |
*price indicative
- RS Stock No.:
- 254-4598
- Mfr. Part No.:
- 1212600
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 100 mm | |
| Number of Pieces | 1 | |
| Material | Alloy Tool Steel | |
| Overall Length | 100mm | |
| Drive Size | E6.3→1/4 | |
| Standards/Approvals | EAC ID: RU x-DE.xx08.B.02974, DIN 3126 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 100 mm | ||
Number of Pieces 1 | ||
Material Alloy Tool Steel | ||
Overall Length 100mm | ||
Drive Size E6.3→1/4 | ||
Standards/Approvals EAC ID: RU x-DE.xx08.B.02974, DIN 3126 | ||
- COO (Country of Origin):
- CZ
Phoenix Contact Screwdriver Bit, Hexagon Head, Alloy Tool Steel - 1212600
This screwdriver bit is a vital accessory for fastening tasks across automation, electronics, electrical, and mechanical industries. With a hexagon head type and made from alloy tool steel, this bit provides durability and performance in various applications. The 100mm length enhances access to hard-to-reach screws or fittings, making it an excellent option for professionals seeking precision and efficiency.
Features & Benefits
• Hexagon structure ensures a secure fit and effective engagement
• Made from alloy tool steel for strength and longevity
• Versatile adaptor bit suitable for various screw Applications
• 100mm length improves accessibility in confined spaces
• Capable of high torque for challenging tasks
• Compatible with a range of industrial screwdriver tools
Applications
• Used for precision fastening in automotive assembly
• Employed in electrical installations requiring sturdy screw fittings
• Ideal for repairs of electronic devices with complex components
• Suitable for mechanical assembly processes that require high torque
• Effective with power tools for construction projects
How do I ensure compatibility with my existing tools?
This bit fits standard hexagon screwdriver shafts, making it compatible with most power tools.
What maintenance is required for this tool?
Routine cleaning and periodic inspections for wear can help maintain its performance over time.
Can this be used for high-torque applications?
Yes, it is specifically designed to accommodate high torque, making it suitable for demanding tasks.
What type of screws is this bit most effective with?
The hexagon design permits use with various hexagonal screw types, offering versatility in applications.
Related links
- Phoenix Contact Screwdriver Bit PH1 Tip 70 mm Overall 5-Piece
- Phoenix Contact Screwdriver Bit PZ2 Tip 70 mm Overall 5-Piece
- Phoenix Contact Hex Screwdriver Bit 6 mm Tip 50 mm Overall 5-Piece
- Phoenix Contact Hex Screwdriver Bit 2.5 mm Tip 50 mm Overall 5-Piece
- Phoenix Contact Hex Screwdriver Bit 8 mm Tip 50 mm Overall 5-Piece
- Phoenix Contact Hex Screwdriver Bit 5 mm Tip 50 mm Overall 5-Piece
- Phoenix Contact Hex Screwdriver Bit 2 mm Tip 50 mm Overall 5-Piece
- Phoenix Contact Hex Screwdriver Bit 3 mm Tip 50 mm Overall 5-Piece
