Facom Screwdriver Bit, 6.35 mm Tip, 1/4 in Tip, Hex Drive, 25mm Overall 1-Piece

Subtotal (1 pack of 10 units)*

$205.37

(exc. GST)

$225.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$20.537$205.37

*price indicative

RS Stock No.:
238-2173
Mfr. Part No.:
EXRP.125
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Bit

Size

1/4 in

Number of Pieces

1

Overall Length

25mm

Drive Size

6.35mm

Drive Type

Hex

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom EXRP.1 standard bits series for tamper resistant torx plus screws has dive size 1/4 inch and is used for manual screwing. It is compliant with tamper resistant torx plus specifications.

Length 25 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy