Facom Screwdriver Bit, 6.35 mm Tip, 1 mm Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 238-2075
- Mfr. Part No.:
- ETOR.101
- Brand:
- Facom
Subtotal (1 pack of 10 units)*
$185.11
(exc. GST)
$203.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $18.511 | $185.11 |
*price indicative
- RS Stock No.:
- 238-2075
- Mfr. Part No.:
- ETOR.101
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | 1 mm | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size 1 mm | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom ETOR.1 series screwdriver bit for torx head screw.
For manual screwing
Drive 1/4 inch
Related links
- Facom Screwdriver Bit Multi 1.0 mm Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit 1/4 in Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit T27 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit T25 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit T10 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit T20 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit T9 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit T7 Tip 25 mm Overall 1-Piece
