Facom Screwdriver Bit, 7.87 mm Tip, M10 Tip, Hex Drive, 32mm Overall 1-Piece
- RS Stock No.:
- 238-2111
- Mfr. Part No.:
- EV.210
- Brand:
- Facom
Subtotal (1 pack of 10 units)*
$284.76
(exc. GST)
$313.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $28.476 | $284.76 |
*price indicative
- RS Stock No.:
- 238-2111
- Mfr. Part No.:
- EV.210
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | M10 | |
| Number of Pieces | 1 | |
| Overall Length | 32mm | |
| Drive Size | 7.87mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size M10 | ||
Number of Pieces 1 | ||
Overall Length 32mm | ||
Drive Size 7.87mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom EV.2 series standard bits series for XZN multiple teeth head screws has a drive size of 5/16 inch and is used for manual screwing.
Length 32 mm
- RS Stock No. 2382112
- Mfr. Part No. EV.210L
Each (In a Pack of 5)
$33.528
- RS Stock No. 2382087
- Mfr. Part No. ETORM.210
Each (In a Pack of 10)
$24.336
- RS Stock No. 2382085
- Mfr. Part No. ETORM.205/16
Each (In a Pack of 10)
$23.438
- RS Stock No. 2382113
- Mfr. Part No. EV.212
Each (In a Pack of 10)
$32.407
Related links
- Facom Screwdriver Bit M10 Tip 70 mm Overall 1-Piece
- Facom Screwdriver Bit 10 mm Tip 32 mm Overall 1-Piece
- Facom Screwdriver Bit M10 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit M12 Tip 36 mm Overall 1-Piece
- Facom Screwdriver Bit M6 Tip 70 mm Overall 1-Piece
- Facom Screwdriver Bit M8 Tip 70 mm Overall 1-Piece
- Facom Screwdriver Bit M8 Tip 28 mm Overall 1-Piece
- Facom Screwdriver Bit 7.9 mm Tip 32 mm Overall 1-Piece












