Facom Driver Bit, 1/4 in Tip, Impact Drive, 25mm Overall 1-Piece

Subtotal (1 pack of 10 units)*

$88.65

(exc. GST)

$97.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$8.865$88.65

*price indicative

RS Stock No.:
238-2057
Mfr. Part No.:
ES.148T
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Driver Bit

Number of Pieces

1

Overall Length

25mm

Drive Size

1/4in

Blade Thickness

600μm

Drive Type

Impact

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facoms 1/4 inch flat/wedge type high performance screwdriver bit for high torsion and intense manual screwing.

Length is 25 mm

Size 8 mm

Flat/slotted drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy