SAM 8-Piece 1/2 in Square Impact Socket
- RS Stock No.:
- 262-5936
- Mfr. Part No.:
- 19140
- Brand:
- SAM
Subtotal (1 unit)*
$130.96
(exc. GST)
$144.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.96 |
*price indicative
- RS Stock No.:
- 262-5936
- Mfr. Part No.:
- 19140
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 8 | |
| Socket Type | Square | |
| Socket Size | 1/2 in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Drive Size 1/2in | ||
Number of Pieces 8 | ||
Socket Type Square | ||
Socket Size 1/2 in | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Vallorbe box of 8 impact sockets are 1/2 inch in size.
Weight 1.08 kg
Related links
- SAM 8-Piece 1 in Square Impact Socket
- SAM 8-Piece 1/4 in 6 Point Impact Socket
- SAM 8-Piece 1 in Hexagon Impact Socket
- SAM 8-Piece 1/2 in Bit Screwdriver Socket Set
- SAM 8-Piece 1/2 in Hexagon Screwdriver Socket Set
- SAM 8-Piece 1/4 in Bit Torx Socket Set
- SAM 8-Piece 3/8 in 6 Point Impact Socket
- SAM 8-Piece Open End Spanner 1 1/8 x 1 1/4 in 3/8 x 7/16 in 1 x 1 1/16
