Facom Screwdriver Bit, 1/2 in→12.7 mm Tip, Impact Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 238-2012
- Mfr. Part No.:
- ENS.312
- Brand:
- Facom
Subtotal (1 pack of 5 units)*
$89.40
(exc. GST)
$98.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $17.88 | $89.40 |
*price indicative
- RS Stock No.:
- 238-2012
- Mfr. Part No.:
- ENS.312
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 1 | |
| Overall Length | 50mm | |
| Drive Size | 1/2 in→12.7mm | |
| Drive Type | Impact | |
| Standards/Approvals | ISO 1173, NF ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Number of Pieces 1 | ||
Overall Length 50mm | ||
Drive Size 1/2 in→12.7mm | ||
Drive Type Impact | ||
Standards/Approvals ISO 1173, NF ISO 1173 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom ENS.2 series screwdriver bit for slotted head mainly used with impact screwdriver.
Burnt finish
Related links
- Facom Screwdriver Bit Impact Drive, 41 mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 50 mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 41 mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 50 mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 70 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 10 mm Tip 47.5mm Overall 2-Piece
- Facom Screwdriver Bit T40 Tip 47.5mm Overall 2-Piece
- Facom Driver Bit Impact Drive, 25 mm Overall 1-Piece
