BETA Screwdriver Bit, 12.7 mm Tip, T25 Tip, Torx Drive 1-Piece
- RS Stock No.:
- 226-4960
- Mfr. Part No.:
- 920TX 25
- Brand:
- BETA
Subtotal (1 unit)*
$41.48
(exc. GST)
$45.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.48 |
*price indicative
- RS Stock No.:
- 226-4960
- Mfr. Part No.:
- 920TX 25
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit | |
| Size | T25 | |
| Number of Pieces | 1 | |
| Drive Size | 12.7mm | |
| Drive Type | Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit | ||
Size T25 | ||
Number of Pieces 1 | ||
Drive Size 12.7mm | ||
Drive Type Torx | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 920TX series socket driver for torx head screws. The size of bit head is T25.
chrome-plated - burnished inserts
1/2 inch female square drive
- RS Stock No. 2264954
- Mfr. Part No. 920RTX 25
Each
$43.44
- RS Stock No. 2264967
- Mfr. Part No. 920TX 60
Each
$57.35
- RS Stock No. 2264955
- Mfr. Part No. 920RTX 27
Each
$43.44
- RS Stock No. 2264964
- Mfr. Part No. 920TX 45
Each
$41.48
Related links
- BETA Screwdriver Bit T40 Tip, Torx Drive 1-Piece
- BETA Screwdriver Bit T60 Tip, Torx Drive 1-Piece
- BETA Screwdriver Bit T25L Tip 120 mm Overall 1-Piece
- BETA Screwdriver Bit T25 Tip 58 mm Overall 1-Piece
- BETA Screwdriver Bit T25 Tip, Torx Drive 1-Piece
- BETA Screwdriver Bit T50L Tip 120 mm Overall 1-Piece
- BETA Screwdriver Bit T45L Tip 120 mm Overall 1-Piece
- BETA Screwdriver Bit T55 Tip 58 mm Overall 1-Piece












