BETA Screwdriver Bit, 6.35 mm Tip, T25 Tip, Torx Drive 1-Piece
- RS Stock No.:
- 225-6474
- Mfr. Part No.:
- 861RTX 25
- Brand:
- BETA
Subtotal (1 unit)*
$6.91
(exc. GST)
$7.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.91 |
*price indicative
- RS Stock No.:
- 225-6474
- Mfr. Part No.:
- 861RTX 25
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit | |
| Size | T25 | |
| Number of Pieces | 1 | |
| Drive Size | 6.35mm | |
| Drive Type | Torx | |
| Standards/Approvals | ISO 1173 C 6 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit | ||
Size T25 | ||
Number of Pieces 1 | ||
Drive Size 6.35mm | ||
Drive Type Torx | ||
Standards/Approvals ISO 1173 C 6 | ||
RoHS Status: Exempt
The BETA screwdriver bits for tampered resistant torx head screws has been designed to satisfy end user's need for high performance and unique comfort. It has socket size of T25.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Screwdriver Bit T25 Tip 25 mm Overall 1-Piece
- BETA Screwdriver Bit T25 Tip 28 mm Overall 1-Piece
- BETA Screwdriver Bit T9 Tip 25 mm Overall 1-Piece
- BETA Screwdriver Bit T15 Tip 25 mm Overall 1-Piece
- BETA Screwdriver Bit T27 Tip, Torx Drive 1-Piece
- BETA Screwdriver Bit T10 Tip, Torx Drive 1-Piece
- BETA Screwdriver Bit T20 Tip, Torx Drive 1-Piece
- BETA Screwdriver Bit T45 Tip, Torx Drive 1-Piece
