Screwdriver Bits

Screwdriver bits are interchangeable tool tips designed to drive screws with precision, typically featuring a standard 1/4-inch hexagonal shank that ensures universal compatibility across manual handles and power tools. These hex screwdriver bits or drill driver bits are essential for Australian trades, fitting securely into screwdrivers, impact drivers and standard drill chucks to prevent cam-out and wear. A comprehensive screwdriver bit set will typically include Phillips, Slotted, Pozidriv, and Torx profiles in lengths from 25 mm to 175 mm to suit specific depth requirements.

Types of Screwdriver Bits

Selecting the correct screwdriver bits for drill applications is critical for preventing fastener damage and ensuring structural integrity in Australian industrial projects. Below are the most common profiles found in drill driver bits.

  • Phillips (PH): Features a cross-shaped tip designed for controlled cam-out to prevent overtightening; common sizes include PH1, PH2, and PH3.
  • Pozidriv (PZ): An enhanced version of the Phillips with four additional contact points that allow for higher torque transmission without slipping, typically found in sizes PZ1, PZ2, and PZ3.
  • Slotted (Flathead): A traditional single-slot design often used for maintenance on legacy equipment and electrical terminals, with widths usually ranging from 3 mm to 6.5 mm.
  • Torx (Star): Recognisable by its six-point star pattern, this profile offers superior high-torque resistance and minimizes cam-out, with T20 and T25 being industry staples.
  • Hex (Allen): A hexagonal profile widely used in machinery, automotive repair, and furniture assembly, available in standard metric sizes like 4 mm and 5 mm.
  • Square (Robertson): Highly popular in carpentry and woodworking for its ability to resist cam-out and hold the screw on the bit, commonly available in sizes #1 and #2.
  • Security Bits: Tamper-resistant variants of standard driver bits, often featuring a centre pin or unique shape, designed to prevent unauthorised access to critical assemblies.

Screwdriver Bit Materials and Coatings

Choosing the correct material and coating for your screwdriver bits is essential to maximise tool life and ensure reliable performance in harsh Australian environments.

Type of Screwdriver Bit Materials

  • S2 Tool Steel: Considered the industry standard for professional driver bits, this alloy offers a superior balance of hardness and shock resistance for heavy-duty applications.
  • Chrome Vanadium Steel (Cr-V): A cost-effective option widely used for general-purpose screw driver drill bits, known for its excellent resistance to corrosion and oxidation.
  • High-Speed Steel (HSS): Engineered to withstand high temperatures without losing temper, making these bits ideal for sustained drilling and driving operations.

Type of Screwdriver Bit Cover Coatings

  • Black Oxide: A chemical conversion coating that provides basic rust resistance and reduces glare, commonly found on standard hex screwdriver bits.
  • Titanium Nitride (TiN): Identifiable by its gold colour, this hard ceramic coating significantly reduces friction and extends the wear life of drill driver bits.
  • Diamond Coating: Features microscopic diamond particles embedded in the tip to bite into the screw head, providing enhanced grip and virtually eliminating cam-out on your screw bit drill attachments.

Impact-Rated vs Standard Screwdriver Bits

Standard screwdriver bits for drill use are rigid and may shatter under the sudden force of modern power tools, whereas impact-rated bits feature a specialised torsion zone designed to flex and absorb high-torque spikes.

This flexibility prevents premature breakage, making impact bits the superior choice for high-torque applications in construction and automotive maintenance when using an impact driver.

While standard bits are suitable for light tasks with a regular cordless drill, investing in impact-rated screwdriver bits ensures compatibility and longevity across both standard chucks and 1/4-inch hex impact drivers.

How to Choose the Right Screwdriver Bit

Selecting the optimal screw bit drill attachment involves matching the bit's profile, material, and torque rating to your specific screwdriver and power tool to prevent damage.

  • Fastener Profile: Identify the screw head type (e.g., Phillips, Torx, Square) to ensure your screwdriver bits fit precisely and prevent cam-out.
  • Shank Compatibility: Ensure you select 1/4-inch hex screwdriver bits for universal fitment in both impact drivers and standard drill chucks.
  • Hardness vs. Flexibility: Choose S2 steel or impact-rated bits for high-torque tasks to absorb shock, while standard Cr-V bits suit general assembly.
  • Bit Length: Select longer driver bits (e.g., 75 mm to 150 mm) for reaching recessed screws in machinery or tight electrical cabinets.
  • Coating Needs: Opt for titanium or diamond-coated drill driver bits if you are working in abrasive environments or want your tools to last longer.

Industrial Applications for Screwdriver Bits

From remote mine sites to city high-rises, having the right screwdriver bits for drill tasks is key to getting the job done right across Australia.

Construction

Builders and contractors need robust tools that can withstand daily heavy-use. Impact-rated screw driver drill bits, particularly Square and Torx profiles, are essential for driving long screws into treated pine frames and structural timber without snapping under the pressure.

Automotive

Mechanics require precision hex screwdriver bits to service engine components and vehicle interiors where space is tight. Using a high-quality bit ensures you can tighten or loosen fasteners in difficult spots without stripping the screw head or damaging delicate parts.

Industrial Maintenance

In the mining and manufacturing sectors, fitters rely on hardened drill driver bits to maintain heavy machinery. When dealing with seized or rusted bolts on plant equipment, having a high-strength bit is critical to applying the necessary force without the tool failing.

Electrical Work

Electricians need precise driver bits to install switchboards, outlets, and terminal blocks safely. Slotted and Phillips bits are the standard for Australian electrical accessories, where a secure fit is vital to ensure the connection is safe and meets compliance standards.

Carpentry and Joinery

For cabinet makers and joiners, preventing damage to the finished surface is the top priority. Using the correct screw bit drill attachment helps stop the bit from slipping (cam-out), ensuring a clean finish when assembling furniture or installing cabinetry.

Buy Screwdriver Bits Online from RS

RS is a trusted supplier and distributor of high-quality screwdriver bits, delivering to business and trade customers right across Australia. Our extensive range includes individual hex screwdriver bits, screwdriver bits for drills, and complete sets to suit every application, featuring leading brands such as Wera, BETA and Facom.

Besides drill driver bits, RS offers a complete procurement solution, stocking essential complementary products like power drills, screwdriver sets, as well as fasteners and fixings to ensure you have everything you need for the job. For more information on our delivery options and fees, visit our delivery information page.

880 Products showing for Screwdriver Bits

Results per page