Facom Torx Screw Bit, 4 mm Tip, 2 mm Tip, Hex Drive, 28mm Overall 1-Piece

Subtotal (1 unit)*

$22.38

(exc. GST)

$24.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.38

*price indicative

RS Stock No.:
659-350
Mfr. Part No.:
ETS.002
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Torx Screw Bit

Size

2 mm

Number of Pieces

1

Overall Length

28mm

Drive Size

4mm

Drive Type

Hex

Standards/Approvals

ISO 2351-3

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom Ball Head Screwdriver Bit designed for 6-sided socket screw and measure 2 mm in size. Ideal for precise manual screw driving tasks with a 4 mm drive. The product meets standards and certifications including ISO 1173 and ISO 2351-3. It is covered by the legal warranty.

Compatible with the micro-tech screwdriver bit holder AEMM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy