RS PRO Screwdriver Bit, 4 mm Tip, PH1 Tip, Phillips Drive, 40mm Overall 10-Piece

Subtotal (1 pack of 10 units)*

$23.83

(exc. GST)

$26.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$23.83$2.383

*price indicative

RS Stock No.:
630-907
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Screwdriver Bit

Size

PH1

Number of Pieces

10

Material

S2 Alloy Steel

Overall Length

40mm

Drive Size

4mm

Drive Type

Phillips

Standards/Approvals

REACH

COO (Country of Origin):
CN

RS PRO 4 mm Phillips Screwdriver Bit, S2 Alloy Steel


The RS PRO 4 mm Phillips Screwdriver Bit is designed for precision and durability in fastening applications. Made from high-quality S2 alloy steel, this screwdriver bit ensures reliable performance and longevity, making it Ideal for both professional and DIY use.

Features and Benefits


S2 Alloy Steel Construction: Provides enhanced strength and durability for long-lasting use
4 mm Drive Size: Ensures compatibility with a wide range of tools and applications
Phillips PH1 Size: Suitable for a variety of fastening tasks, offering versatility
40 mm Overall Length: Allows for easy access in tight spaces
10-Piece Set: Offers convenience and Value for multiple applications

Applications


Electronics assembly
Automotive repair
Furniture assembly
General maintenance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy