BETA Screwdriver Bit, 1/4 in Tip, PH1 Tip, Hex Drive, 25mm Overall
- RS Stock No.:
- 225-0518
- Mfr. Part No.:
- 860PH 1
- Brand:
- BETA
Subtotal (1 unit)*
$5.27
(exc. GST)
$5.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.27 |
*price indicative
- RS Stock No.:
- 225-0518
- Mfr. Part No.:
- 860PH 1
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit | |
| Size | PH1 | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 2351-2 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit | ||
Size PH1 | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals ISO 2351-2 | ||
RoHS Status: Exempt
The BETA screwdriver bits for Phillips head screws has been designed to satisfy end user's need for high performance and unique comfort. It has size of 1.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Screwdriver Bit PH2 Tip 25 mm Overall
- BETA Screwdriver Bit PH4 Tip 25 mm Overall
- BETA Screwdriver Bit PH3 Tip 25 mm Overall
- BETA Screwdriver Bit PH0 Tip 25 mm Overall
- Bosch Screwdriver Bit PH1 Tip 25 mm Overall 1-Piece
- Bahco Screwdriver Bit PH1 Tip 25 mm Overall 2-Piece
- RS PRO Screwdriver Bit PH1 Tip 25 mm Overall 10-Piece
- Bahco Screwdriver Bit PH1 Tip 50 mm Overall 2-Piece
