Bahco Screwdriver Bit, 1/4 in Tip, PH1 Tip, Hex Drive, 50mm Overall 2-Piece

Subtotal (1 unit)*

$23.12

(exc. GST)

$25.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.12

*price indicative

RS Stock No.:
164-792
Mfr. Part No.:
66IM/50PH1-2P
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Screwdriver Bit

Size

PH1

Number of Pieces

2

Material

High Performance Alloy Steel

Overall Length

50mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

ISO 1173, DIN 3126

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco 1/4" Heavy-Duty Torsion Screwdriver Bits for Phillips Head Screws 50 mm - 2 Pcs/Blister Pack


The Bahco Tools Screwdriver Bit is designed for rigorous use with Phillips screws, making it an essential addition to any toolbox. With a robust construction from high performance alloy steel, these impact bits offer unparalleled durability and longevity. The torsion zone technology effectively absorbs torque peaks, reducing wear and tear, which is crucial for maintaining peak performance in demanding applications. Ideal for both professional tradespeople and DIY enthusiasts, this set comes packaged conveniently in blister packs, ensuring easy access and storage. Whether you’re working in construction or tackling home projects, these bits deliver reliable results every time.

Suitable for use in impact drivers increasing efficiency

Manganese phosphate finish enhances corrosion resistance

Features a 1/4 inch hex drive for versatility and compatibility

Sturdy construction makes it ideal for heavy duty applications

Available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy