BETA Screwdriver Bit, 1/4 in Tip, Hex Drive, 25mm Overall
- RS Stock No.:
- 225-0504
- Mfr. Part No.:
- 860LP 0,6X4,5
- Brand:
- BETA
Subtotal (1 unit)*
$5.27
(exc. GST)
$5.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.27 |
*price indicative
- RS Stock No.:
- 225-0504
- Mfr. Part No.:
- 860LP 0,6X4,5
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 2351-1 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals ISO 2351-1 | ||
RoHS Status: Exempt
The BETA screwdriver bits for slotted head screws has been designed to satisfy end user's need for high performance and unique comfort. It has size of 0.6 x 4.5 mm.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
- RS Stock No. 2250503
- Mfr. Part No. 860LP 0,5X3
Each
$5.02
- RS Stock No. 2250507
- Mfr. Part No. 860LP 1X5,5
Each
$5.02
- RS Stock No. 2250505
- Mfr. Part No. 860LP 0,8X5,5
Each
$5.27
- RS Stock No. 2250506
- Mfr. Part No. 860LP 1,2X6,5
Each
$5.27
Related links
- BETA Screwdriver Bit Hex Drive, 25 mm Overall
- BETA Screwdriver Bit Hexagonal 25 mm Overall
- BETA Screwdriver Bit PH1 Tip 25 mm Overall
- BETA Screwdriver Bit PZ4 Tip 25 mm Overall
- BETA Screwdriver Bit PH4 Tip 25 mm Overall
- BETA Screwdriver Bit M6 Tip 25 mm Overall
- BETA Screwdriver Bit PH0 Tip 25 mm Overall
- BETA Screwdriver Bit M8 Tip 25 mm Overall












