RS PRO Screwdriver Bit, 1/4 in Tip, PZ1 Tip, Hex Drive, 25mm Overall 10-Piece

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 box of 1 unit)*

$40.33

(exc. GST)

$44.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Saving
1 - 4$40.33-
5 +$33.1917%

*price indicative

RS Stock No.:
125-0358
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Screwdriver Bit

Size

PZ1

Number of Pieces

10

Overall Length

25mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

RS Pro TiN CVD Screw Bits


RS Pro TiN CVD bits are top quality screw bits that are fully coated using a high temperature method giving a coating hardness of approx. 95HRc. Due to the high performance properties of the coating, these bits allow perfect wear protection, can have higher torques applied to them and ultimately give a longer service life. Supplied in a compact plastic box.

Features & Benefits


1/4 Hexagon Shank;25 mm long;TiN CVT Coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy