RS PRO Screwdriver Bit, 1/4 in Tip, PZ1 Tip, Hex Drive, 25mm Overall 10-Piece
- RS Stock No.:
- 125-0334
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1 unit)*
$25.07
(exc. GST)
$27.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 - 4 | $25.07 |
| 5 + | $20.63 |
*price indicative
- RS Stock No.:
- 125-0334
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Screwdriver Bit | |
| Size | PZ1 | |
| Number of Pieces | 10 | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Screwdriver Bit | ||
Size PZ1 | ||
Number of Pieces 10 | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RS Pro Extra Hard Pozidriv Screw Bits
RS Pro extra hard Pozidriv screw bits offer an increased service life then standard screw bits due to their special extra hard coating. These bits also have a longer torsion zone than standard screw bits which also helps to give a longer service life and allows higher loads to be applied. Supplied in a compact plastic box.
Features & Benefits
1/4 Hexagon Shank
25 mm long
Extra hard coating
Related links
- RS PRO Screwdriver Bit PZ1 Tip 25 mm Overall 10-Piece
- RS PRO Screwdriver Bit PZ2 Tip 25 mm Overall 10-Piece
- RS PRO Screwdriver Bit PH2 Tip 25 mm Overall 10-Piece
- RS PRO Screwdriver Bit T25 Tip 25 mm Overall 10-Piece
- RS PRO Screwdriver Bit PZ3 Tip 25 mm Overall 10-Piece
- RS PRO Screwdriver Bit T15 Tip 25 mm Overall 10-Piece
- RS PRO Screwdriver Bit PH3 Tip 25 mm Overall 10-Piece
- RS PRO Screwdriver Bit T20 Tip 25 mm Overall 10-Piece
