Teng Tools Bit, 1/4 in Tip, 3 Tip, Phillips Drive, 30mm Overall 1-Piece

Subtotal (1 unit)*

$8.24

(exc. GST)

$9.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.24

*price indicative

RS Stock No.:
810-844
Mfr. Part No.:
PHP3000201
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Bit

Size

3

Number of Pieces

1

Material

Steel

Overall Length

30mm

Drive Size

1/4in

Drive Type

Phillips

Standards/Approvals

8764

COO (Country of Origin):
TW
The Teng Tools Phillips Impact Bit is a high-torsion fastening tool engineered for extreme durability in industrial and automotive environments. Designed specifically for use with impact drivers, this robust component handles demanding tasks with ease while maintaining a secure fit in standard bit holders.

Single precision-machined PH2 Phillips head bit

Impact rated for high-torque applications

Compact 30mm length for focused power

Standard 1/4 inch hexagonal drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy